Leeds,
25
May
2021
|
01:34
Europe/Amsterdam

Farnell now stocks OrangeCrab open-source FPGA development board

The ultra-compact high-end FPGA OrangeCrab development board enables flexible design due to its tiny Adafruit Feather form factor and two memory configuration options.

FAR701_inline

Farnell, an Avnet Company and global distributor of electronic components, products and solutions, has expanded its range of single board computer (SBC) development kits with the addition of the OrangeCrab r0.2 open-source FPGA development board from Good Stuff Department.

The OrangeCrab expertly combines the ultra-compact Adafruit Feather form factor that electronic designers love with the high power normally associated with much larger Field-Programmable Gate Arrays (FPGA) development boards. The OrangeCrab is based on the Lattice EPC5 FPGA and features two memory configurations including the ECP5 25F/128Mbit and ECP5 85F/521Mbit. The FPGA is compatible with open-source toolchain and perfect for experimenting with RISC-V and other softcore SoCs. The variety of peripherals built into the OrangeCrab makes it suitable for many real-world applications.

Users can port over CircuitPython to the OrangeCrab which is more than capable of hosting the interpreter. While not currently implemented, developers are free to target the FPGA itself with gateware synthesized HDL. For those more familiar with an SoC-level development platform, the ECP5 can run a RISC-V softcore. The LiteX project also provides developers with increased flexibility and capability.

Key features of OrangeCrab r0.2 FPGA development board include:

  • Processor: A Lattice Semiconductor EPC5 FPGA with 24K LUT elements, 10-pin FPGA programming header and MicroSD socket with full-speed direct USB connection to FPGA.
  • Memory: Memory options include up to 8Gbit DDR3 onboard system memory (x16) and storage 128 or 512Mbit QSPI flash memory. A μSD card slot increases the development board’s storage potential.
  • Form factor: The OrangeCrab follows the slim feather board specification from Adafruit with dimensions of just 22.86mm x 50.8mm. It is small enough to be carried in a pocket while functioning as a full prototyping ground for custom SoC designs.
  • Connectivity: The open-source USB bootloader enables users to connect over the FPGA’s native USB interface to upload code and access the memories over MSD. The standard 2x5, 1.27mm header is a great addition for those looking to develop applications on the USB layer.
  • Power: Offering high efficiency DCDC for main supplies, a battery charger chip (100mA), a LiPo battery connector (PH type) and a 48MHz oscillator.

Romain Soreau, Head of SBC at Farnell, said: “The ultra-compact, feature packed and versatile OrangeCrab open-source FPGA development board is a great addition to our extensive portfolio of SBC development boards and evaluation kits. The OrangeCrab is a skilfully designed and versatile board that can be used for a range of professional applications – or by hobbyists with a keen interest in FPGA hardware.”

Good Stuff Department is a leading developer of open-source hardware products with a focus on micro-controller and FPGA development boards. The company’s founder Greg S. Davill was the mastermind developer behind the successful ArticKoala and ButterStick boards.

Farnell offers a market leading range of embedded computers, education and maker boards with a full range of accessories available for fast delivery. Customers can benefit from 24/5 technical support alongside free access to valuable online resources on the Farnell website, and engineering and maker community, element14.

The OrangeCrab r0.2 open-source FPGA development board is available from Farnell in EMEA, Newark in North America and element14 in APAC.

Boilerplate

Farnell Global is a fast and reliable distributor of products and technology for electronic and industrial system design, maintenance and repair.  From research and design through prototype to production, Farnell helps its customers access the products and services they need 24/7.  With more than 80 years of experience, 48 localised websites, and a dedicated team of over 3,000 employees, Farnell provides every component its customers need to build the technology of tomorrow.

Farnell Global trades as Newark in the Americas, Farnell in Europe, the Middle East, Africa and Japan, and element14 across Asia Pacific.  It also sells direct to consumers through its CPC business in the UK.

Farnell Global has been part of the established global technology distributor, Avnet (Nasdaq: AVT), since 2016. Today, this relationship allows the company to support its customers at every stage of the product life cycle, offering a truly unique distribution model, as well as expertise in end-to-end delivery and product design.

For more information, visit http://www.farnell.com

Download Media Kit
Download