Particle Boron - LTE/3G/2G Mesh
Manufactured By:PARTICLE




The Boron LTE is a powerful LTE CAT-M1 enabled development kit that can act as either a standalone cellular endpoint or LTE enabled gateway for Particle Mesh networks. It is based on the Nordic nRF52840 and has built-in battery charging circuitry so it's easy to connect a Li-Po and deploy your local network in minutes.
The Boron is great for connecting existing projects to the Particle Device Cloud or as a gateway to connect an entire group of local endpoints where Wi-Fi is missing or unreliable.
Features
- u-blox SARA-R410-02B LTE modem (Boron LTE)
- LTE CAT M1 module with global hardware support (MVNO support for US only)
- 3GPP Release 13 LTE Cat M1
- Cat M1 bands: 2, 3, 4, 5, 8, 12, 13, 20, 28
- u-blox SARA U201 2G/3G modem (Boron 2G/3G)
- HSPA/GSMqq with global hardware and SIM support
- Bands 800/850/900/1900/2100 MHz
- 3GPP Release 7
- Nordic Semiconductor nRF52840 SoC
- ARM Cortex-M4F 32-bit processor @ 64MHz
- 1MB flash, 256KB RAM
- IEEE 802.15.4-2006: 250 Kbps
- Bluetooth 5: 2 Mbps, 1 Mbps, 500 Kbps, 125 Kbps
- Supports DSP instructions, HW accelerated Floating Point Unit (FPU) calculations
- ARM TrustZone CryptoCell-310 Cryptographic and security module
- Up to +8 dBm TX power (down to -20 dBm in 4 dB steps)
- NFC-A tag
- On-board additional 4MB SPI flash
- 20 mixed signal GPIO (6 x Analog, 8 x PWM), UART, I2C, SPI
- Micro USB 2.0 full speed (12 Mbps)
- Integrated Li-Po charging and battery connector
- JTAG (SWD) Connector
- RGB status LED
- Reset and Mode buttons
- Dual SIM support: Nano 4FF and MFF2
- On-board PCB antenna
- U.FL connector for external antenna
- Meets the Adafruit Feather specification in dimensions and pinout
- FCC and PTCRB certified
- RoHS compliant (lead-free)
Ships With
Mfg Part No: BRN402
Kit Content:
- Boron LTE dev board (On-board SIM, no card necessary)
- Cellular flex antenna
Mfg Part No: BRN402KIT
Kit Content:
- Boron LTE dev board (On-board SIM, no card necessary)
- Mini breadboard
- Cellular flex antenna
- USB cable
- Starter project includes two resistors (220 ohm), one red LED, and one photodiode
Mfg Part No: BRN310KIT
Kit Content:
- Boron 2G/3G dev board (On-board SIM, no card necessary)
- Mini breadboard
- Cellular flex antenna
- 1800mAh Li-Po battery
- USB cable
- Starter project includes two resistors (220 ohm), one red LED, and one photodiode