BeagleBone Black Wireless Single Board Computer Based on Sitara AM335x
Manufactured By:element14
Part Number:BBONE-BLACK-WIRELESS
Focused on connectivity, BeagleBone™ Black Wireless replaces the 10/100 Ethernet port from the BeagleBone™ Black with a high-performance 802.11 b/g/n 2.4GHz WiFi module with Bluetooth. Like BeagleBone™ Black, Wireless retains HDMI output, serial debug port, PC USB interface, USB 2.0 host, microSD card slot, reset and power buttons, and adds two more status LEDs for WiFi and Bluetooth.
BeagleBone™ Black Wireless is based on the extremely successful BeagleBone™ Black open-source hardware design a high-expansion, maker-focused, community-supported open hardware computer by the BeagleBoard.org Foundation®.
Focused on connectivity, BeagleBone™ Black Wireless replaces the 10/100 Ethernet port from the BeagleBone™ Black with a high-performance 802.11 b/g/n 2.4GHz WiFi module with Bluetooth. Like BeagleBone™ Black, Wireless retains HDMI output, serial debug port, PC USB interface, USB 2.0 host, microSD card slot, reset and power buttons, and adds two more status LEDs for WiFi and Bluetooth. Also retained is the 4GB of onboard eMMC memory with Debian Linux preinstalled, allowing BeagleBone™ Black Wireless to boot in around 10 seconds and have you developing through your web browser in less than 5 minutes using just a single USB cable.
BeagleBone™ Black Wireless also introduces the Octavo OSD3358 SiP (system-in-package) which integrates BeagleBone™ functionality into one easy-to-use BGA package. The board is open source and was designed in CadSoft Eagle.
Like BeagleBone™ Black, Wireless is compatible with capes for hardware expansion, integration and peripherals.
Features
Processor:- AM335x 1GHz ARM® Cortex-A8
- SGX530 graphics accelerator
- NEON floating-point accelerator
- 2x PRU 32-bit 200MHz microcontrollers
Connectivity:
- WiLink 8 WL1835MOD 802.11b/g/n 2.4GHz WiFi, Bluetooth and Bluetooth Smart Module
- USB client: power, debug and device
- USB host
- Micro HDMI output
Memory
- 512MB DDR3 800MHz RAM
- 4GB Embedded eMMC Flash with Debian Distribution
- microSD Card Slot
Software Compatibility
- Debian
- Android
- Ubuntu
- Cloud9 IDE on Node.js w/ BoneScript Library and Python Libraries
- National Instruments LabVIEW Home
Ships With
- Board