clicker 2 for PIC18FJ
Manufactured By:MikroElektronika




Part Number:MIKROE-1684
clicker 2 for PIC18FJ is a compact dev. kit with two mikroBUS™ sockets for click board connectivity. You can use it to quickly build your own gadgets with unique functionalities and features. It carries the PIC18F87J50, a 8-bit microcontroller, two indication LEDs, two general purpose buttons, a reset button, an on/off switch, a li-polymer battery connector, a USB Mini-B connector and two mikroBUS™ sockets.
A mikroProg connector and a 2x26 pinout for interfacing with external electronics are also provided. The mikroBUS™ connector consists of two 1x8 female headers with SPI, I2C, UART, RST, PWM, Analog and Interrupt lines as well as 3.3V, 5V and GND power lines. clicker 2 for PIC18FJ board can be powered over a USB cable.
The clicker 2 for PIC18FJ development tool comes with the PIC18F87J50 device. This 8-bit low power high performance microcontroller is rich with on-chip peripherals and features 128 KB of program memory and 3094 bytes of RAM. It has integrated full speed USB 2.0. support.
A mikroProg connector and a 2x26 pinout for interfacing with external electronics are also provided. The mikroBUS™ connector consists of two 1x8 female headers with SPI, I2C, UART, RST, PWM, Analog and Interrupt lines as well as 3.3V, 5V and GND power lines. clicker 2 for PIC18FJ board can be powered over a USB cable.
The clicker 2 for PIC18FJ development tool comes with the PIC18F87J50 device. This 8-bit low power high performance microcontroller is rich with on-chip peripherals and features 128 KB of program memory and 3094 bytes of RAM. It has integrated full speed USB 2.0. support.
Features
- ON/OFF switch
- Pads for connecting external ON/OFF switch
- 8 MHz crystal oscillator
- two 1x26 connection pads
- Pushbuttons
- Additional LEDs
- LTC3586 USB power manager IC
- Power and Charge indication LEDs
- RESET button
- PWM selection jumper
- Li-Polymer battery connector
- mikroProg™ programmer connector
- Processor
- PIC18F87J50, 12 MIPS of operation
- 128KB program memory
- 3.904 bytes RAM
- Connectivity
- 52 programmable GPIOs
- 2 mikroBUS host sockets
- USB MINI-B connector
Ships With
- Board
- 1x26 headers
- 1x5 headers
- User manual