PIC32MZ Embedded Connectivity with FPU (EF) Starter Kit with Crypto Engine

Manufactured By:Microchip
PIC32MZ Embedded Connectivity with FPU (EF) Starter Kit with Crypto Engine PIC32MZ Embedded Connectivity with FPU (EF) Starter Kit with Crypto Engine
PIC32MZ Embedded Connectivity with FPU (EF) Starter Kit with Crypto Engine
PIC32MZ Embedded Connectivity with FPU (EF) Starter Kit with Crypto Engine
Part Number:DM320007-C

The PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Family Starter Kit (DM320007 for non-Crypto development or DM320007-C for Crypto development) provides a low-cost method for the development and testing of USB and Ethernet-based applications with PIC32MZ EF family devices.

The starter kit includes a PIC24FJ256GB106 USB microcontroller that provides debugger connectivity over USB. The PIC24FJ256GB106 is hard-wired to the PIC32 device to provide protocol translation through the I/O pins of the PIC24FJ256GB106 to the In-Circuit Serial Programming™ (ICSP™) pins of the PIC32 device.

Features

The Board features

  • Two Mini-B USB ports
    • One for debugging and
    • One for USB-toUART or I2C™ communications,
  • A Standard-A USB port for the embedded host
  • A Micro-AB USB Host/Device/OTG port.
  • The PHY daughter board features
    • RJ-45 Ethernet port for network connectivity.

Ships With

  • Development Board
  • LAN8740A Ethernet PHY Daughter Board
  • Two USB mini-B to full-sized A cables
  • One USB micro-B to full-sized A cable
  • One RJ-45 CAT5 Ethernet cable

Required Tools

Accessory Tools

Documents