MPC5567 Vertical Base Board

Manufactured By:NXP
MPC5567 Vertical Base Board
Part Number:LFVBBM67U1A

The VertiCal system is designed to enable the use of new enhanced automotive calibration and debug tools on the MPC5567 family of automotive microcontrollers. VertiCal components are available to support a wide range of MPC5500 devices in various package types. All VertiCal hardware is designed to support a standardized tool connector, allowing a variety of calibration and debug hardware to be connected and reused.

Features

  • VertiCal developement system compatible
  • Pitch 1.00 (mm)
  • Up to 422 Pins
  • Use 100% production silicon
  • Standardized hardware across the MPC5500 family
  • Interconnect standard supported by multiple calibration tool developers
  • Support for simplified implementation of overlay memory
  • Flexibility to support new microcontroller features for prototyping use
  • Allows system calibration w/o impacting standard MCU I/O resources
  • Uses tried and tested technology

Ships With

  • Extraction Tool
  • Bill of Materials
  • Schematic
  • Packing List

Required Tools

Accessory Tools

Documents

Downloads