Evaluation Board for LAN8710A - High-Speed 10/100 Ethernet Transceiver Customer

Manufactured By:Microchip
Evaluation Board for LAN8710A - High-Speed 10/100 Ethernet Transceiver Customer Evaluation Board for LAN8710A - High-Speed 10/100 Ethernet Transceiver Customer
Evaluation Board for LAN8710A - High-Speed 10/100 Ethernet Transceiver Customer
Evaluation Board for LAN8710A - High-Speed 10/100 Ethernet Transceiver Customer
Part Number:EVB8710

The EVB8710 is a PHY Evaluation Board EVB that interfaces a MAC controller to the LAN8710 Ethernet PHY via a standard 40-pin MII connector. The LAN8710 is connected to an RJ-45/Integrated Magnetics Ethernet Jack for 10/100 connectivity.

Key Applications(LAN8710A):

  • High-definition TV (HDTVs)
  • Set-top Boxes (STBs)
  • Digital Video Recorders (DVRs)
  • Personal Video Recorders (PVRs)
  • Network Printers and Servers
  • Gaming Consoles
  • Telecommunications
  • POS Terminals
  • Industrial

Features

Features of EVB8710

  • LAN8710 is connected to an RJ-45/Integrated Magnetics Ethernet Jack for 10/100 connectivity

Features of LAN8710A

  • Integrated 1.2V linear regulator
  • Incorporates flexPWR® technology
    • Industry leading power consumption
      • Up to 40% reduction from existing Microchip solutions
    • Flexible I/O voltage range from 3.6V to 1.6V
    • Extremely low energy detect standby mode
  • Low-Cost 25MHz crystal for MII/RMII
  • Industrial and extended commercial temperature range options available
  • Compact package options:
    • LAN8710A: 5x5mm 32-pin QFN package (MII/RMII)

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents

User Manual/Guide

Downloads