ARM mbed LPC1768 Demo Board

Manufactured By:NXP
ARM mbed LPC1768 Demo Board ARM mbed LPC1768 Demo Board
ARM mbed LPC1768 Demo Board
ARM mbed LPC1768 Demo Board
Part Number:OM11043,598

ARMS's mbed LPC1768 Board lets you get up-and-running quickly in evaluating the superior performance and capability of the LPC1768. The LPC1768 is developed with an extensive set of peripherals that allow for a broad array of designs and applications.

The ARM LPC1768 Board allows you to quickly and easily evaluate the LPC176x family of microcontrollers. The microcontroller, board and accompanying features make it a great starting point for your next Cortex-M3 project. It is populated with the LPC1768 to demonstrate LPC176x features, the LPC1768 board allows the evaluation of the high level integration and low power consumption of the LPC1768.

The LPC1768 is a Cortex-M3 microcontroller for embedded applications featuring a high level of integration and low power consumption at frequencies of 100 MHz. Features include 512 kB of flash memory, 64 kB of data memory, Ethernet MAC, USB Device/Host/OTG, 8-channel DMA controller, 4 UARTs, 2 CAN channels, 3 SSP/SPI, 3 I2C, I2S, 8-channel 12-bit ADC, 10-bit DAC, motor control PWM, Quadrature Encoder interface, 4 general purpose timers, 6-output general purpose PWM, ultra-low power Real-Time Clock with separate battery supply, and up to 70 general purpose I/O pins.

Features

  • Convenient form-factor: 40-pin DIP, 0.1-inch pitch
  • Drag-and-drop programming, with the board represented as a USB drive
  • Best-in-class Cortex-M3 hardware
    • 100 MHz ARM with 64 KB of SRAM, 512 KB of Flash
    • Ethernet, USB OTG
    • SPI, I2C, UART, CAN
    • GPIO, PWM, ADC, DAC
  • Easy-to-use online tools
    • Web-based C/C programming environment
    • Uses the ARM Real View compile engine
    • API-driven development using libraries with intuitive interfaces
    • Comprehensive help and online community

Ships With

  • ARM mbed LPC1768 Board
  • USB connector cable
  • Setup Guide

Required Tools

Accessory Tools

Documents

Downloads

Schematics/Layout Files