S08JS16 Demonstration Board for MC9S08JS16 Evaluation

Manufactured By:NXP
S08JS16 Demonstration Board for MC9S08JS16 Evaluation S08JS16 Demonstration Board for MC9S08JS16 Evaluation
S08JS16 Demonstration Board for MC9S08JS16 Evaluation
S08JS16 Demonstration Board for MC9S08JS16 Evaluation
Part Number:DEMO9S08JS16

The DEMO9S08JS16 is a cost-effective demonstration kit enabling quick MC9S08JS16 evaluation. The kit includes a DEMOJM base board and a DC9S08JS16 daughter card and can be used to demonstrate the features of the MC9S08JS16 device, starting with the on-chip USB 2.0 full-speed device controller and transceiver. Built-in USB-BDM circuitry is available for debugging and programming, serial communication and simple logic analyzer.

The DEMO9S08JS16 is a demonstration and development system for NXP’s MC9S08JS16 microcontrollers. Application development is quick and easy using P&E’s Embedded Multilink circuitry and the included software tools and examples. An optional BDM port is provided to allow the use of an external BDM interface such as P&E’s Cyclone PRO automated programmer or USB Multilink. The USB Multilink is functionally comparable to the DEMOJM’s Embedded Multilink circuitry.

The MC9S08JS16 (JS16) family features a full-speed 2.0 USB device controller and integrates a USB transceiver to help you reduce cost by eliminating off-chip components. The JS16 is ideal for affordable PC peripherals.

Key Applications: Medical/Healthcare

Features

  • On-board Logic Analyzer
  • On-board Virtual Serial Port
  • Four (4) asymmetrically positioned 8x2 male connectors for interchangeable daughter cards
  • P&E’s Embedded Multilink circuitry populated on the underside
  • SCI signals connected to P&E’s Embedded Multilink through jumpers
  • ON/OFF Power Switch w/ LED indicator
  • A 6VDC to 8VDC power supply input barrel connector
  • Power Input Selection Jumpers for selecting the input voltage source:
    • Power Input from Embedded Multilink to LDO regulator
    • Power Input from DC Power Jack to LDO regulator
    • Power Input from Mini-AB connector
    • Power Input from MCU_PORT connector
  • RESET Push Button and LED indicator w/ Enable
  • User Features:
    • USB device mode and host mode support with Mini-AB USB connector
    • CAN Module w/Enable
    • 3-axis Accelerometer w/Enable
    • 8 User LED’s w/ Enable
    • 4 User Push Buttons w/ Enable
    • 1 Piezo Buzzer w/ Enable
    • IIC Pullups w/ Enable
    • 10K Ohm POT w/ Enable
  • Specifications:
    • Board Size 3.5 x 4.0
    • Daughter Card Size 1.4 x 1.5
    • Power Input:
      • USB Cable: 5VDC, 500mA max
      • DC Power Jack: 2.5/5.5mm barrel connector, 6VDC to 8VDC Center Positive

Ships With

  • DEMOJM Base Board with a DC9S08JS16 Daughter Card installed
  • Getting Started DVD - Getting started with the series of microcontrollers
  • USB A-to-B Cable
  • Mini-AB USB Kit
  • Quick Start Guide
  • NXP Warranty Card

Required Tools

Accessory Tools

Documents

Downloads

Applications Library

PE Micro Demo Board Toolkit (exe)
FSL Mini USB stack (exe)
USB demo code Mini stack (exe)