PIC18F87J50 Full Speed USB Plug In Module Demo Board

Manufactured By:Microchip
PIC18F87J50 Full Speed USB Plug In Module Demo Board PIC18F87J50 Full Speed USB Plug In Module Demo Board
PIC18F87J50 Full Speed USB Plug In Module Demo Board
PIC18F87J50 Full Speed USB Plug In Module Demo Board
Part Number:MA180021

The PIC18F87J50 FS USB Plug-In Module (PIM) Demonstration Board and Kit is designed as an easy-to-use evaluation platform for Microchip's Full-Speed USB PIC18F87J50 family of microcontrollers. The board can be operated either stand alone or as a Plug-In Module (PIM) plugged into the PIC18 Explorer Board (DM183032) or in conjunction with the HPC Explorer board (DM183022). If the board will be used stand alone, it is recommended to separately obtain the RJ-11 to ICSP adapter (AC164110) so that it can be reprogrammed using RJ-11-based programmers. These devices fully support USB 2.0 full-speed and low-speed serial communications at signaling speeds of 12 Mbit/s or 1.5 Mbit/s. The demonstration kit provides all of the hardware and software needed to develop officially compliant USB communication solutions.

Features

  • 12 MHz miniature surface-mounted crystal
  • 3.3V low IQ LDO linear regulator
  • 2 bright red miniature LEDs (attached to I/O pins, RE0 and RE1)
  • MCLRpush button for convenient device Reset
  • General purpose push button (attached to I/O pin, RB4)
  • ICSP programming and debug 6-pin header
  • USB mini-B connector
  • Jumpers for added configurability (JP1, JP4, JP5)
  • Test points for convenient VDD, VDDCORE and GND measurements

Ships With

  • The PIC18F87J50 FS USB Plug-In Module demonstration board, preprogrammed with USB Human Interface Device (HID) class mouse demonstration firmware.
  • A standard USB mini-B cable for power and communication.
  • The PICDEM FS USB Starter Kit CD-ROM, containing USB firmware projects, Microchip's custom class USB driver and USB-specific documentation, such as this user's guide

Required Tools

Accessory Tools

Documents