Buy NowBuy Now | Development Tools | Technical Documents | Video | Features | Kit Contents |
![]() | Kit Overview
The KTBCD430-D1KTBCD430-D1 Bi-stable Cholesteric Display BoosterPack is an extension module for the MSP-EXP430G2MSP-EXP430G2 MSP430 LaunchPad Value Line Development Kit. The BCD (Bi-stable Cholesteric Display) module connected to the MSP430 MCU via SPI interface. The demo software show the application of BCD module like power on, display characters, display images, reflash, power off, etc.
The KTBCD430-D1KTBCD430-D1 Bi-stable Cholesteric Display BoosterPack comes with 128 x 64 dots, Reflective, wide viewing angle, 4-Wire SPI interface and Logic voltage of 2.8V (typical).
Key Applications: Extension Module for the MSP-EXP430G2MSP-EXP430G2 MSP430 LaunchPad Value Line | |||||||||||
|
Technical Documents
Learning Center
Video
Video 1 | Video 2 | Video 3 |
---|---|---|
Kit Features
Key Features for KTBCD430-D1KTBCD430-D1 Bi-stable Cholesteric Display BoosterPack:
- 128 x 64 dots
- 4-Wire SPI interface
- Low power
- Logic voltage: 2.8V (typ.)
- Display image stays on the panel after power off (Zero power consumption when keep the display image)
- Very wide viewing angle (180 degrees)
- High contrast
- Reflective and sunlight readable
- Low product cost
- Low customization cost
- Customization on display size, display resolution
Kit Contents
The KTBCD430-D1KTBCD430-D1 is supplied with the below contents:
- Bi-stable Cholesteric Display (BCD)